341-005-520-102

Heilind Number:EDA341-005-520-102
Manufacturer:EDAC
Manufacturer Number:341-005-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-520-102

Detailed Description

Upgrade your hardware with our cutting-edge Card Edge Connector, a crucial component for seamless PCB connections. Designed for optimal performance, this connector features a single row layout with five positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this green connector is a must-have for your connectivity needs. Upgrade your setup today and experience enhanced efficiency like never before.