341-005-520-103

Heilind Number:EDA341-005-520-103
Manufacturer:EDAC
Manufacturer Number:341-005-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-520-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity. The single-row design with five positions and a pitch of .1 inch allows for seamless board-to-board connections. Operating efficiently in a wide temperature range of -40 to 105°C, it is perfect for a variety of applications. Trust in our Card Edge Connector for secure and efficient PCB connectivity.