341-005-520-107

Heilind Number:EDA341-005-520-107
Manufacturer:EDAC
Manufacturer Number:341-005-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant shade of green. Designed for optimal power transmission, its copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. With a single row layout and a pitch of .1 inches, it efficiently accommodates up to 5 positions. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.