341-005-520-108

Heilind Number:EDA341-005-520-108
Manufacturer:EDAC
Manufacturer Number:341-005-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-520-108

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in a sleek green hue. Designed for high-performance applications, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and Copper Alloy contact material, it offers reliable connectivity for up to 5 positions. Featuring a pitch of .1 in and row spacing of .14 in, it ensures precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Explore seamless integration and optimal signal transmission with this essential component.