341-005-521-101

Heilind Number:EDA341-005-521-101
Manufacturer:EDAC
Manufacturer Number:341-005-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, it not only adds a touch of visual appeal but also ensures easy identification on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and safety in operation. With a single row layout and a compact pitch of .1 inch, this connector is ideal for space-constrained designs, offering five positions for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.