341-005-521-102

Heilind Number:EDA341-005-521-102
Manufacturer:EDAC
Manufacturer Number:341-005-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, it adds a pop of visual interest while offering reliable performance. Operating at an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use. Featuring a single row layout and 5 positions, it facilitates easy and secure connections. The copper alloy contact material and .1 inch pitch ensure optimal conductivity, while the .14 inch row spacing allows for efficient board-to-board connections. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it's versatile for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.