341-005-521-103

Heilind Number:EDA341-005-521-103
Manufacturer:EDAC
Manufacturer Number:341-005-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless PCB integration, it boasts a single row with 5 positions and a slim .1-inch pitch, ensuring efficient signal transfer. The robust UL 94V-0 Thermoplastic Polyester housing, in a striking green hue, guarantees durability while maintaining safety standards. Crafted with precision, its Copper Alloy contacts provide reliable conductivity, suitable for applications requiring up to 3A of current. With a straight mount orientation and a row spacing of .14 inches, installation is a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Explore its potential in enhancing your connectivity solutions today.