341-005-521-107

Heilind Number:EDA341-005-521-107
Manufacturer:EDAC
Manufacturer Number:341-005-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-521-107

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring a single row configuration with five positions and a pitch of .1 inches, it provides efficient signal transmission. The Copper Alloy contacts offer superior conductivity, while the green color coding makes identification a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial or commercial use, this connector guarantees optimal performance. Upgrade your connectivity solutions today with this essential component.