ACT20MD18BN V001

Heilind Number:EDA341-005-521-108
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD18BN V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD18BN V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-521-108

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row housing made of durable UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise and secure connectivity for up to 5 positions. Crafted with Copper Alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its reliability and performance for seamless board-to-board connections.