ACT20MD18HA-6149 V001

Heilind Number:EDA341-005-522-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD18HA-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD18HA-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-522-102

Detailed Description

Effortlessly connect your circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with five positions, ensuring reliable performance for your electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust and secure connections. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for efficient board-to-board PCB connections in your projects.