341-005-522-104

Heilind Number:EDA341-005-522-104
Manufacturer:EDAC
Manufacturer Number:341-005-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-522-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for efficiency, this connector features a single row layout with five positions and a .1 inch pitch, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it meets the demands of various applications. Its straight mount orientation and .14 inch row spacing offer convenience in installation. Trust in this Green Card Edge Connector for robust and efficient connectivity solutions in your projects.