341-005-522-107

Heilind Number:EDA341-005-522-107
Manufacturer:EDAC
Manufacturer Number:341-005-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-522-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green hue, this connector not only stands out visually but also offers a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use. With a single row layout and 5 positions, it allows for easy and organized connectivity. The Copper Alloy contacts deliver optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise assembly. Whether straight-mounted or in a tight space, its versatility shines through. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more essential solutions.