341-005-524-103

Heilind Number:EDA341-005-524-103
Manufacturer:EDAC
Manufacturer Number:341-005-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, this connector not only adds a pop of style but also offers high functionality with a 3 A amperage rating. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance. With a single row configuration and a pitch of .1 inches, it allows for easy and secure board-to-board connections. The Straight mount orientation and compact design of 5 positions ensure efficient use of space on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your assembly process with this essential component in the realm of PCB connectors.