341-005-524-104

Heilind Number:EDA341-005-524-104
Manufacturer:EDAC
Manufacturer Number:341-005-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-524-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its vibrant green color not only adds a pop of style but also ensures easy identification on your board. Crafted with precision, this connector boasts a 3A amperage, making it suitable for various applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row with five positions, it offers efficient signal transmission. The copper alloy contact material and a pitch of .1 inches ensure reliable performance. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your connector game with this essential component for seamless board-to-board integration.