341-005-524-107

Heilind Number:EDA341-005-524-107
Manufacturer:EDAC
Manufacturer Number:341-005-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-524-107

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Featuring a sleek green design, this essential component ensures reliable performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability while maintaining safety standards. With a single row layout and copper alloy contacts, it offers seamless integration with a pitch of .1 inch and row spacing of .14 inch. Boasting five positions, this connector facilitates efficient board-to-board connections in straight orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector, perfect for demanding PCB environments.