341-005-524-108

Heilind Number:EDA341-005-524-108
Manufacturer:EDAC
Manufacturer Number:341-005-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-005-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-005-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row and five positions, it offers efficient connectivity for your boards. The copper alloy contact material guarantees reliable performance, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Choose our Card Edge Connector for quality connections in your electronic applications.