341-006-500-101

Heilind Number:EDA341-006-500-101
Manufacturer:EDAC
Manufacturer Number:341-006-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-500-101

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Its vibrant green color not only adds a touch of visual appeal but also signifies its high amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance, even in challenging environments. Featuring a single row design with 6 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for various applications in electronics and telecommunications. Elevate your connectivity solutions with this essential component.