341-006-500-102

Heilind Number:EDA341-006-500-102
Manufacturer:EDAC
Manufacturer Number:341-006-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-500-102

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for streamlined PCB integration, boasting a single row configuration with six positions for seamless data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the precise pitch and row spacing of .1 and .14 inches, respectively, facilitate secure mounting. With an amperage rating of 3A and an operating temperature range spanning -40 to 105°C, this connector is suitable for diverse applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic toolkit.