341-006-520-101

Heilind Number:EDA341-006-520-101
Manufacturer:EDAC
Manufacturer Number:341-006-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 6 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation in diverse environments. The green-colored connector offers easy identification and adds a touch of visual appeal to your setup. With a low pitch of .1 inches and a row spacing of .14 inches, it allows for precise and compact board-to-board connections. Whether for industrial or commercial applications, its robust construction and 3A amperage rating make it a dependable choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging conditions. Upgrade your connectivity solutions with this essential component.