341-006-520-104

Heilind Number:EDA341-006-520-104
Manufacturer:EDAC
Manufacturer Number:341-006-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. This green connector, crafted from UL 94V-0 Thermoplastic Polyester housing material, ensures durability and reliability in various applications. With a single row layout and six positions, it efficiently facilitates data transfer on your boards. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing offer precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Elevate your PCB assemblies with this essential component.