341-006-520-107

Heilind Number:EDA341-006-520-107
Manufacturer:EDAC
Manufacturer Number:341-006-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-520-107

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for high-performance applications, it boasts a 3 A amperage capacity and features a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and six contact positions, it ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Perfect for straight mounting, it can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential connector.