341-006-520-108

Heilind Number:EDA341-006-520-108
Manufacturer:EDAC
Manufacturer Number:341-006-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a single row design with six positions, it ensures seamless board-to-board connections with a pitch of .1 inch and row spacing of .14 inch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector guarantees reliable performance, even in demanding environments. With a rated amperage of 3A and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Elevate your PCB assembly with this essential component in green.