341-006-521-102

Heilind Number:EDA341-006-521-102
Manufacturer:EDAC
Manufacturer Number:341-006-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-521-102

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, its single-row configuration features six positions, ensuring efficient data transfer. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability even in harsh operating environments. The contact material, Copper Alloy, offers optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector ensures reliable performance. Whether for industrial or commercial applications, trust in this green-colored connector for secure and high-speed board-to-board connectivity.