341-006-521-103

Heilind Number:EDA341-006-521-103
Manufacturer:EDAC
Manufacturer Number:341-006-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 6 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability even in harsh environments. The contact material, made from Copper Alloy, facilitates optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, this green-colored connector is a must-have in your toolkit. Elevate your connectivity experience with our Card Edge Connector.