341-006-521-104

Heilind Number:EDA341-006-521-104
Manufacturer:EDAC
Manufacturer Number:341-006-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-521-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component in ensuring seamless data transfer. This connector, designed with precision and durability in mind, boasts a vibrant green color and a single row configuration, ideal for streamlined installations. With a 3A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance in various environments. The copper alloy contact material and a pitch of .1 inch ensure efficient signal transmission, while the six available positions cater to diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in placement and usage. Elevate your electronics assembly with this high-quality connector, a must-have in any professional setting.