341-006-521-108

Heilind Number:EDA341-006-521-108
Manufacturer:EDAC
Manufacturer Number:341-006-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also offers reliable functionality. With an amperage of 3A, this connector ensures efficient power transmission. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The single row design, along with copper alloy contacts, provides seamless connectivity. With a pitch of .1in and row spacing of .14in, it offers precise positioning for your components. Boasting six positions, this connector accommodates multiple connections with ease. Its straight mount orientation makes installation hassle-free. Operating within a temperature range of -40 to 105°C, it ensures optimal performance in various environments. Elevate your PCB assembly with this essential component.