341-006-522-103

Heilind Number:EDA341-006-522-103
Manufacturer:EDAC
Manufacturer Number:341-006-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-522-103

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and six positions, it offers efficient data transfer at a pitch of .1 inches. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in this connector for high-performance and secure connections in your electronic projects.