341-006-522-107

Heilind Number:EDA341-006-522-107
Manufacturer:EDAC
Manufacturer Number:341-006-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and safety. With a single row configuration and 6 positions, it offers efficient signal transfer within your circuitry. The Copper Alloy contact material and .1-inch pitch further enhance its performance, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for diverse applications in the realm of connectors and PCB connectivity. Elevate your electronic projects with this essential component.