341-006-522-108

Heilind Number:EDA341-006-522-108
Manufacturer:EDAC
Manufacturer Number:341-006-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With a single row design and a pitch of .1 inches, it offers precision in connectivity, accommodating up to 6 positions. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. The straight mount orientation and compact size make it perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your board-to-board connections with this essential component for your electronic projects.