341-006-524-102

Heilind Number:EDA341-006-524-102
Manufacturer:EDAC
Manufacturer Number:341-006-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-524-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a single row configuration with six positions, perfect for streamlined board-to-board connections. Crafted with precision, it guarantees reliable performance with a contact material of Copper Alloy. With a pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY setup.