341-006-524-104

Heilind Number:EDA341-006-524-104
Manufacturer:EDAC
Manufacturer Number:341-006-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-006-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-006-524-104

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while delivering reliable performance. With an amperage rating of 3A, it ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector, with 6 positions and a pitch of .1 inches, offers seamless integration. The copper alloy contact material and straight mount orientation optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this essential component.