341-007-500-107

Heilind Number:EDA341-007-500-107
Manufacturer:EDAC
Manufacturer Number:341-007-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-500-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green hue, this connector not only stands out visually but also offers a reliable 3A current rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 7 positions, it provides ample connectivity options for your applications. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent performance. Elevate your electronic projects with this essential component.