341-007-520-101

Heilind Number:EDA341-007-520-101
Manufacturer:EDAC
Manufacturer Number:341-007-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-520-101

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The Copper Alloy contacts, designed for a single row of 7 positions with a pitch of .1 inches, guarantee reliable and efficient data transmission. With a low amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and compact .14-inch row spacing make it ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with this essential component.