341-007-520-102

Heilind Number:EDA341-007-520-102
Manufacturer:EDAC
Manufacturer Number:341-007-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with seven positions, ensuring efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. The .1 inch pitch and .14 inch row spacing provide optimal performance, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable functionality in diverse environments. Upgrade your connectivity solutions with this essential component.