341-007-520-103

Heilind Number:EDA341-007-520-103
Manufacturer:EDAC
Manufacturer Number:341-007-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional performance. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operations. The single-row design with Copper Alloy contacts allows for efficient signal transfer, while a pitch of .1in and row spacing of .14in provide precise alignment. Boasting 7 positions, it offers ample room for connectivity. With a straight mount orientation, it's easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connector game with this essential component.