341-007-520-104

Heilind Number:EDA341-007-520-104
Manufacturer:EDAC
Manufacturer Number:341-007-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-520-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row design and a pitch of .1 inches, it offers easy integration into your circuit board setup. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates seamless installation. Boasting seven positions, this connector is perfect for a variety of applications. Plus, with an amperage rating of 3 A and an operating temperature range of -40 to 105°C, it guarantees stable and efficient operation even in harsh environments. Upgrade your connectivity solutions with this essential component.