341-007-520-107

Heilind Number:EDA341-007-520-107
Manufacturer:EDAC
Manufacturer Number:341-007-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-520-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and Copper Alloy contact material, it ensures reliable performance. The .1-inch pitch and .14-inch row spacing accommodate precise connections, while the 7 available positions offer ample flexibility. Suitable for straight mounting orientation, it operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your PCB setup with this essential component.