341-007-520-108

Heilind Number:EDA341-007-520-108
Manufacturer:EDAC
Manufacturer Number:341-007-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a single row with seven positions, ensuring seamless integration into your board-to-board setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees longevity and safety. With a contact material of Copper Alloy, this connector offers excellent conductivity and resistance to corrosion. Its precise pitch of .1 inches and row spacing of .14 inches facilitate easy installation and maintenance. Additionally, the straight mount orientation allows for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications, delivering reliable performance under extreme conditions. Elevate your connectivity solutions with this essential component.