341-007-521-102

Heilind Number:EDA341-007-521-102
Manufacturer:EDAC
Manufacturer Number:341-007-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-521-102

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and a single row design, it boasts durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a 3A amperage rating, Copper Alloy contacts, and a .1-inch pitch, it ensures reliable power delivery. The seven positions and straight mount orientation offer versatile compatibility, while the wide operating temperature range of -40 to 105 °C guarantees seamless functionality in diverse environments. Upgrade your PCB setup with this essential component.