341-007-521-103

Heilind Number:EDA341-007-521-103
Manufacturer:EDAC
Manufacturer Number:341-007-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-521-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency, it features a single row with seven positions, ensuring seamless integration on PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees longevity and safety in operation. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Each contact is crafted from high-quality Copper Alloy, providing optimal conductivity. Whether for industrial or consumer applications, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs.