341-007-521-104

Heilind Number:EDA341-007-521-104
Manufacturer:EDAC
Manufacturer Number:341-007-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-521-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for precision and durability, this connector features a single row layout with seven positions for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and reliability. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Whether you need a straight mount orientation or a custom configuration, our Card Edge Connector is the perfect solution for your connectivity needs. Elevate your PCB design with this essential component, available now in our PCB Connectors catalog.