341-007-521-107

Heilind Number:EDA341-007-521-107
Manufacturer:EDAC
Manufacturer Number:341-007-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-521-107

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in electronic devices. Boasting a sleek green design, this connector features a single row layout with seven positions, ideal for compact PCB setups. With a low amperage of 3A, it guarantees efficient power transmission while maintaining safety standards, thanks to its UL 94V-0 Thermoplastic Polyester housing material. The contact material, crafted from durable Copper Alloy, ensures reliable signal conductivity. Its .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for high-performance electronics. Trust in its quality and durability for seamless connectivity solutions in your projects.