341-007-521-108

Heilind Number:EDA341-007-521-108
Manufacturer:EDAC
Manufacturer Number:341-007-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. With a vibrant Green color and a single row design, this connector offers optimal functionality in electronic assemblies. Made from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliable performance. Featuring a pitch of .1 inches and accommodating 7 positions, it facilitates precise and efficient connections. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB design with this high-quality connector.