341-007-522-101

Heilind Number:EDA341-007-522-101
Manufacturer:EDAC
Manufacturer Number:341-007-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-522-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a single row layout with 7 positions, perfect for streamlined board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. Each contact is made of high-quality Copper Alloy, guaranteeing reliable power transmission with a maximum amperage of 3A. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Whether for industrial or commercial applications, its straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.