341-007-522-102

Heilind Number:EDA341-007-522-102
Manufacturer:EDAC
Manufacturer Number:341-007-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row of seven positions with a compact pitch of 0.1 inches, ensuring efficient data transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable durability in even the most demanding environments. The vibrant green color adds a touch of distinction while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.