341-007-522-103

Heilind Number:EDA341-007-522-103
Manufacturer:EDAC
Manufacturer Number:341-007-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-522-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a single row layout and copper alloy contact material, it offers seamless connectivity with a pitch of .1 inches and row spacing of .14 inches. Equipped with seven positions, it allows for efficient data transfer. The straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for superior board-to-board connectivity in your electronic projects.