341-007-522-104

Heilind Number:EDA341-007-522-104
Manufacturer:EDAC
Manufacturer Number:341-007-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-522-104

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications. The Copper Alloy contacts, featuring a pitch of .1 inches, guarantee efficient signal transmission with seven positions for optimal connectivity. With a straight mount orientation and a low operating temperature range of -40 to 105 °C, this connector is suitable for both standard and extreme environments. Elevate your electronic assembly with this essential component.