341-007-522-107

Heilind Number:EDA341-007-522-107
Manufacturer:EDAC
Manufacturer Number:341-007-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-522-107

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a single row layout, perfect for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. The .1-inch pitch and .14-inch row spacing enable precise connections, while the seven available positions cater to a variety of board configurations. Its straight mount orientation offers flexibility in assembly, and with an operating temperature range of -40 to 105°C, it guarantees stability in extreme conditions. Upgrade your connectivity solutions with this essential component.