341-007-522-108

Heilind Number:EDA341-007-522-108
Manufacturer:EDAC
Manufacturer Number:341-007-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and Copper Alloy contact material, it guarantees efficient power transmission at an amperage of 3 A. Featuring seven positions and a pitch of .1 inches, it offers ample room for component attachment. The straight mount orientation and a row spacing of .14 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your system with this high-quality Connector, a must-have in any electronics toolkit.