341-007-524-101

Heilind Number:EDA341-007-524-101
Manufacturer:EDAC
Manufacturer Number:341-007-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 7 positions, it offers efficient signal transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing optimize board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your electronic assembly with this essential connector, a must-have in any professional setup.